-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9613
|
Newark | Automotive Housing, Rcpt, 46Pos, 90Vdc Rohs Compliant: Yes |Te Connectivity 3-2112231-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$31.0400 / $34.7500 | Buy Now |
DISTI #
82AH0229
|
Newark | Automotive Housing Conn, Rcpt, 46Pos, Product Range:Mcp Series, Gender:Receptacle, No. Of Positions:46Positions, For Use With:Amp Mcp Series Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:90Vdc, Current Rating:- Rohs Compliant: Yes |Te Connectivity 3-2112231-2 Min Qty: 159 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 | Buy Now |
DISTI #
1734-3-2112231-2-ND
|
DigiKey | CONN RCPT HSG 46POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
124 In Stock |
|
$20.6594 / $27.9000 | Buy Now |
DISTI #
3-2112231-2
|
Avnet Americas | Connector Housing Sealed Wire to Board Receptacle 46-Position 4mm Cable Mount Box - Bulk (Alt: 3-2112231-2) Min Qty: 159 Package Multiple: 159 Container: Bulk | 0 |
|
$17.6180 / $21.2014 | Buy Now |
DISTI #
571-3-2112231-2
|
Mouser Electronics | Automotive Connectors 46P AMP MCP 1.5K Rec Housing, Code B RoHS: Compliant | 188 |
|
$19.7900 / $27.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 159 Package Multiple: 159 Container: Box | 0Box |
|
$18.6700 | Buy Now |
DISTI #
AMP3-2112231-2
|
Heilind Electronics | 46POS,AMP MCP1.5K,REC HSG,ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 46POS,AMP MCP1.5K,REC HSG,ASSY | 0 |
|
$20.1600 / $52.5600 | Buy Now |
|
Onlinecomponents.com | 46POS,AMP MCP1.5K,REC HSG,ASSY | 0 |
|
$18.4200 / $38.5800 | Buy Now |
DISTI #
77343128
|
Verical | Housing For Female Terminals, Connector RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 58 |
|
$24.6849 / $31.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2112231-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2112231-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.713 inch | |
Body Depth | 1.433 inch | |
Body Length | 4.095 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 90 V | |
Terminal Pitch | 4 mm |