There are no models available for this part yet.
Overview of 3-21118-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-118121600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
54121-118081200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54121-118182250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 3-21118-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-3-21118-2-ND
|
DigiKey | PIN,SLOTTED SPRING Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.4200 | Buy Now | |
DISTI #
3-21118-2-ND
|
DigiKey | PIN,SLOTTED SPRING Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3260 | Buy Now | |
DISTI #
3-21118-2
|
Avnet Americas | PIN,SLOTTED SPRING - Bulk (Alt: 3-21118-2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-3-21118-2
|
Mouser Electronics | Bench Top Tools PIN,SLOTTED SPRING AUTOMACHINE SYSTEM RoHS: Not Compliant | 0 |
|
$0.1950 / $0.4300 | Order Now | |
DISTI #
AMP3-21118-2
|
Heilind Electronics | PIN,SLOTTED SPRING | Americas - 0 in Stock |
|
$0.2239 / $0.2831 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
53 Partner Stock |
|
$0.2023 / $0.3383 | Buy Now | ||
DISTI #
AMP3-21118-2
|
Interstate Connecting Components | PIN,SLOTTED SPRING | 0 |
|
$0.2239 / $0.2831 | Buy Now | |
DISTI #
C1S114410921021
|
Chip1Stop | Spring RoHS: Compliant | 53 |
|
$0.2690 | Buy Now | |
Master Electronics | RoHS: Compliant |
53 Partner Stock |
|
$0.2023 / $0.3383 | Buy Now |