Part Details for 3-2111369-0 by CommScope Inc
Results Overview of 3-2111369-0 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 3-2111369-0
3-2111369-0 CAD Models
3-2111369-0 Part Data Attributes
|
3-2111369-0
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
3-2111369-0
CommScope Inc
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Side1 | MRJ21 PLUG | |
Connector Side2 | MRJ21 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 13 mm | |
IEC Conformance | NO | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 48 | |
Rated Voltage | 150 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |