There are no models available for this part yet.
Overview of 3-21000-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P35021-000NDG28 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator | |
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Price & Stock for 3-21000-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H9704
|
Newark | Screw, cap, socket Head |Amp Te Connectivity 3-21000-7 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.7250 | Buy Now | |
DISTI #
3937-3-21000-7-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$0.6900 | Buy Now | |
DISTI #
3-21000-7-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5300 | Buy Now | |
DISTI #
3-21000-7
|
Avnet Americas | AMP3-21000-7 - Bulk (Alt: 3-21000-7) RoHS: Compliant Min Qty: 100 Package Multiple: 3 Container: Bulk | 179 Factory Stock |
|
$0.3550 | Buy Now | |
DISTI #
571-3-21000-7
|
Mouser Electronics | Bench Top Tools SCREWCAPSOCKET HEAD RoHS: Compliant | 0 |
|
$0.4450 / $0.5270 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 3 Container: Box | 0Box |
|
$0.3050 | Buy Now | ||
DISTI #
AMP3-21000-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3731 / $0.4717 | Buy Now | ||
Onlinecomponents.com | Screw Cap Socket-HD RoHS: Compliant |
90 In Stock 171 Factory Stock |
|
$0.4156 / $0.9116 | Buy Now | ||
DISTI #
AMP3-21000-7
|
Interstate Connecting Components | 0 |
|
$0.3731 / $0.4717 | Buy Now | ||
Powell Electronics | SCREW,CAP,SOCKET HEAD Min Qty: 100 | 117 |
|
$0.3800 | Buy Now |
CAD Models for 3-21000-7 by TE Connectivity
Part Data Attributes for 3-21000-7 by TE Connectivity
3-21000-7
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
3-21000-7TE ConnectivityVS
-