Part Details for 3-21000-1 by TE Connectivity
Overview of 3-21000-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-21000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9699
|
Newark | Screw, cap, socket Head |Amp Te Connectivity 3-21000-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 / $0.8800 | Buy Now |
DISTI #
A128730-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
190 In Stock |
|
$1.3483 / $1.9800 | Buy Now |
DISTI #
3-21000-1
|
Avnet Americas | Connector Accessories Socket Head Cap Screw - Bulk (Alt: 3-21000-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
571-3-21000-1
|
Mouser Electronics | Bench Top Tools SCREWCAPSOCKET HEAD AUTOMACHINE SYSTEM RoHS: Compliant | 100 |
|
$1.2400 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6100 | Buy Now |
DISTI #
AMP3-21000-1
|
Heilind Electronics | SCREW,CAP, SOCKET HEAD SCREW,CAP,SOCKET HEA | Americas - 0 in Stock |
|
$0.7463 / $0.9434 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Screws Cap | 0 |
|
$1.1500 / $4.5000 | Buy Now |
DISTI #
3-21000-1
|
TTI | Bench Top Tools SCREWCAPSOCKET HEAD AUTOMACHINE SYSTEM Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.2400 / $1.6700 | Buy Now |
DISTI #
AMP3-21000-1
|
Interstate Connecting Components | SCREW,CAP, SOCKET HEAD SCREW,CAP,SOCKET HEA | 0 |
|
$0.7463 / $0.9434 | Buy Now |