Part Details for 3-205505-1 by TE Connectivity
Overview of 3-205505-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-205505-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61 |
|
RFQ |
Part Details for 3-205505-1
3-205505-1 CAD Models
3-205505-1 Part Data Attributes
|
3-205505-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-205505-1
TE Connectivity
34 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, WIRE WRAP, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMP | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 34 |