Datasheets
3-2040714-6 by: TE Connectivity

Board Stacking Connector, 220 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator

Part Details for 3-2040714-6 by TE Connectivity

Overview of 3-2040714-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3-2040714-6

Part # Distributor Description Stock Price Buy
DISTI # 99X1178
Newark .5Fhr04H,220,s, gig,30/Sn, tr, nsyes |Te Connectivity 3-2040714-6 RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $28.5400
$28.5400 Buy Now
DISTI # A118147TR-ND
DigiKey CONN RCPT 220POS SMD GOLD Min Qty: 1900 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,900 $27.9445
$27.9445 Buy Now
DISTI # 3-2040714-6
Avnet Americas .5FHR04H,220,S,GIG,30/SN,TR,NSYES - Tape and Reel (Alt: 3-2040714-6) RoHS: Compliant Min Qty: 1900 Package Multiple: 950 Lead time: 15 Weeks, 4 Days Container: Reel 0
  • 1,900 $31.0303
$31.0303 Buy Now
DISTI # 571-3-2040714-6
Mouser Electronics Board to Board & Mezzanine Connectors .5FHR04H220SGIG30/ SnTRNSYes RoHS: Compliant 0
  • 950 $31.9900
  • 1,900 $31.9900
$31.9900 Order Now
DISTI # 73775671
RS .5FHR04H,220,S, GIG,30/Sn, TR, NSYes, PCB Headers and Receptacles | TE Connectivity 3-2040714-6 Min Qty: 950 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 950 $55.5200
$55.5200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 950 0
  • 1,900 $25.6400
$25.6400 Buy Now
DISTI # AMP3-2040714-6
Heilind Electronics .5FHR04H,220,S,GIG,30/SN,TR,NS Americas - 0 in Stock
  • 1,900 $32.0378
$32.0378 Buy Now
Onlinecomponents.com .5FHR04H,220,S,GIG,30/Sn,TR,NSYes RoHS: Compliant 0
  • 475 $81.0400
  • 950 $41.3900
  • 1,425 $28.1800
  • 1,900 $27.6100
$27.6100 / $81.0400 Buy Now
DISTI # 3-2040714-6
TTI Board to Board & Mezzanine Connectors .5FHR04H220SGIG30/ SnTRNSYes RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 950 Container: Reel Americas - 0
  • 1,900 $36.3100
$36.3100 Buy Now
DISTI # AMP3-2040714-6
Interstate Connecting Components .5FHR04H,220,S,GIG,30/SN,TR,NS 0
  • 1,900 $32.0378
$32.0378 Buy Now
DISTI # 3-2040714-6
Avnet Abacus - Tape and Reel (Alt: 3-2040714-6) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics .5FHR04H,220,S,GIG,30/Sn,TR,NSYes RoHS: Compliant 0
  • 475 $81.0400
  • 950 $41.3900
  • 1,425 $28.1800
  • 1,900 $27.6100
$27.6100 / $81.0400 Buy Now

Part Details for 3-2040714-6

3-2040714-6 Part Data Attributes

3-2040714-6 TE Connectivity
Buy Now Datasheet
Compare Parts:
3-2040714-6 TE Connectivity Board Stacking Connector, 220 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 15 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option LOCATING POST
Body Depth 0.167 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
Dielectric Withstanding Voltage 200VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 2000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating .5A
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 29.9212u inch
Polarization Key POLARIZED
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 220
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-2040714-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-2040714-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-2040714-6 would you like to use for your alert(s)?
  • Please alert me when 3-2040714-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-2040714-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-2040714-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-2040714-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-2040714-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-2040714-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: