Part Details for 3-2027183-1 by TE Connectivity
Overview of 3-2027183-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2027183-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2027183-1
|
Avnet Americas | General Purpose Relay DPDT 12VAC Quick Connect Socket Mount - Bulk (Alt: 3-2027183-1) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.8384 / $15.4496 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$13.6000 | Buy Now |
DISTI #
AMP3-2027183-1
|
Heilind Electronics | KUP-11A11-12=RELAY,5A,2C,AG,QC | Americas - 0 in Stock |
|
$16.7863 / $18.0776 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VAC 24Ohm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant | 0 |
|
$11.4900 / $19.1500 | Buy Now |
DISTI #
AMP3-2027183-1
|
Interstate Connecting Components | KUP-11A11-12=RELAY,5A,2C,AG,QC | 0 |
|
$16.7863 / $18.0776 | Buy Now |
DISTI #
000000000006272615
|
Sager | TE Connectivity KUP-11A11-12=RELAY,5A,2C,AG,QC.187,DUST Min Qty: 25 | 0 |
|
$11.6000 / $16.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VAC 24Ohm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant | 0 |
|
$11.4900 / $19.1500 | Buy Now |