Part Details for 3-2001T012-D000 by Shenzhen Chanklement Industry Co Ltd
Overview of 3-2001T012-D000 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QXP85B402D-000 | Amphenol Cables on Demand | Amphenol SF-QXP85B402D-000 QSFP28 100GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (MTP/MPO Connector) by Amphenol XGIGA [QXP85B402D] | |
ED0006-AL | Coilcraft Inc | General Purpose Inductor, 20uH, 20%, 1 Element, ROHS COMPLIANT | |
R0K578L1CD000BR | Renesas Electronics Corporation | R0K578L1CD000BR RL78/L1C HMI Solution Kit |
Price & Stock for 3-2001T012-D000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Housing Contact ROHS | 8510 |
|
$0.0004 / $0.0007 | Buy Now |