-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1152
|
Newark | Ptl 3X4 Cap Panel Mt Std Temp Key C Blu |Te Connectivity 3-1971875-4 RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 / $0.7950 | Buy Now |
DISTI #
3-1971875-4-ND
|
DigiKey | CONN RCPT HSG 12POS 6.00MM Min Qty: 640 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7624 | Buy Now |
DISTI #
3-1971875-4
|
Avnet Americas | 3X4 CAP HOUSING PANEL MOUNT KEY C BLU - Bulk (Alt: 3-1971875-4) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Container: Bulk | 0 |
|
$0.5229 | Buy Now |
DISTI #
571-3-1971875-4
|
Mouser Electronics | Power to the Board 3x4 CAP HSG PANEL MOUNT KEY C BLU RoHS: Compliant | 0 |
|
$0.6480 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 320 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.5230 | Buy Now |
DISTI #
AMP3-1971875-4
|
Heilind Electronics | PTL 3X4 CAP PANEL MT STD TEMP | Americas - 0 in Stock |
|
$0.6498 / $0.6832 | Buy Now |
|
Onlinecomponents.com | PTL 3X4 CAP PANEL MT STD TEMP KEY C BLU RoHS: Compliant | 0 |
|
$0.5800 / $0.8540 | Buy Now |
DISTI #
AMP3-1971875-4
|
Interstate Connecting Components | PTL 3X4 CAP PANEL MT STD TEMP | 0 |
|
$0.6498 / $0.6832 | Buy Now |
DISTI #
000000000003952213
|
Sager | Power to the Board 3x4 CAP HSG PANEL MOUNT KEY C BLU Min Qty: 640 | 0 |
|
$0.6168 / $0.6530 | Buy Now |
|
Master Electronics | PTL 3X4 CAP PANEL MT STD TEMP KEY C BLU RoHS: Compliant | 0 |
|
$0.5800 / $0.8540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1971875-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1971875-4
TE Connectivity
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.344 inch | |
Body Depth | 1.226 inch | |
Body Length | 1.319 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1971875-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1971875-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1971875-4 | Combination Line Connector, 12 Contact(s), Male, Crimp Terminal | TE Connectivity | 3-1971875-4 vs 7-1971875-4 |
5-1971875-4 | Combination Line Connector, 12 Contact(s), Male, Crimp Terminal | TE Connectivity | 3-1971875-4 vs 5-1971875-4 |
4-1971875-4 | Combination Line Connector, 12 Contact(s), Male, Crimp Terminal | TE Connectivity | 3-1971875-4 vs 4-1971875-4 |
2-1971875-4 | Combination Line Connector, 12 Contact(s), Male, Crimp Terminal | TE Connectivity | 3-1971875-4 vs 2-1971875-4 |
1-1971875-4 | Combination Line Connector, 12 Contact(s), Male, Crimp Terminal | TE Connectivity | 3-1971875-4 vs 1-1971875-4 |