-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1971817-8) 8P,RAST 2.5 Tab Header,Ex- Locking,THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3350
|
Newark | 8P, rast 2.5 Tab Header, ex- Locking, thv |Amp Te Connectivity 3-1971817-8 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1330 |
|
$1.3500 | Buy Now |
DISTI #
99X1145
|
Newark | 8P, rast 2.5 Tab Header, ex- Locking, thv |Te Connectivity 3-1971817-8 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 / $0.8810 | Buy Now |
DISTI #
2266-3-1971817-8-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 85 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
1330 In Stock |
|
$0.8300 / $0.8600 | Buy Now |
DISTI #
3-1971817-8-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 85 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8321 | Buy Now |
DISTI #
3-1971817-8
|
Avnet Americas | 8P,RAST 2.5 TAB HEADER,EX- LOCKING,THV - Trays (Alt: 3-1971817-8) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$0.6997 / $0.7900 | Buy Now |
DISTI #
571-3-1971817-8
|
Mouser Electronics | Headers & Wire Housings 8PRAST 2.5 TAB HEADR Ex- LockingTHV RoHS: Compliant | 2120 |
|
$0.8320 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.6640 | Buy Now |
DISTI #
AMP3-1971817-8
|
Heilind Electronics | 8P,RAST 2.5 TAB HEADER,EX- LOC | Americas - 0 in Stock |
|
$0.8298 / $0.8422 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant |
1330 Partner Stock |
|
$0.7360 / $0.8690 | Buy Now |
DISTI #
21003621
|
Verical | Conn Wire to Board HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 1330 |
|
$0.7800 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1971817-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1971817-8
TE Connectivity
(3-1971817-8) 8P,RAST 2.5 Tab Header,Ex- Locking,THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.36 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.88 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |