-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1971032-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4172 In Stock |
|
$0.1466 / $0.3300 | Buy Now |
DISTI #
3-1971032-2
|
Avnet Americas | 2POS HEADER ASSEMBLY FOR GIC 2.0 EV - Tape and Reel (Alt: 3-1971032-2) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Reel | 0 |
|
$0.1475 / $0.1616 | Buy Now |
DISTI #
571-3-1971032-2
|
Mouser Electronics | Headers & Wire Housings 2POS HEADER ASSY FOR GIC 2.0 EV | 0 |
|
$0.1460 / $0.1680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Box | 0Box |
|
$0.1378 | Buy Now |
DISTI #
AMP3-1971032-2
|
Heilind Electronics | 2POS HEADER ASSEMBLY FOR GIC 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.1606 / $0.2342 | Buy Now |
DISTI #
3-1971032-2
|
Avnet Americas | 2POS HEADER ASSEMBLY FOR GIC 2.0 EV - Tape and Reel (Alt: 3-1971032-2) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Reel | 0 |
|
$0.1475 / $0.1616 | Buy Now |
DISTI #
AMP3-1971032-2
|
Interstate Connecting Components | 2POS HEADER ASSEMBLY FOR GIC 2 | 0 |
|
Buy Now | |
|
Master Electronics | 2POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.1606 / $0.2342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1971032-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1971032-2
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.22 inch | |
Body Depth | 0.255 inch | |
Body Length | 0.23 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1971032-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1971032-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1971032-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-1971032-2 vs 1971032-2 |