Part Details for 3-1969593-6 by TE Connectivity
Overview of 3-1969593-6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3-1969593-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1100
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Te Connectivity 3-1969593-6 RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 | Buy Now |
DISTI #
76AC5956
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 3-1969593-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 | Buy Now |
DISTI #
A121888-ND
|
DigiKey | CONN RCPT HSG 36POS 2.50MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
83 In Stock |
|
$0.5002 / $0.6900 | Buy Now |
DISTI #
3-1969593-6
|
Avnet Americas | HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5 - Bag (Alt: 3-1969593-6) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 21 Weeks, 5 Days Container: Bag | 0 |
|
$0.1777 / $0.3375 | Buy Now |
DISTI #
571-3-1969593-6
|
Mouser Electronics | Headers & Wire Housings HSG,REC,FREE-HANGING GWT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.2550 / $0.3010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1400 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.2840 | Buy Now |
DISTI #
AMP3-1969593-6
|
Heilind Electronics | HSG,REC,FREE-HANGING,GWT,DUALR | Americas - 0 in Stock |
|
$0.3548 / $0.3601 | Buy Now |
|
Onlinecomponents.com | EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, GLOW WIRE RoHS: Compliant |
1495 Partner Stock |
|
$0.3341 / $0.4633 | Buy Now |
DISTI #
27599395
|
Verical | Conn Housing RCP 36 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 1495 |
|
$0.4800 / $0.6100 | Buy Now |
DISTI #
319695936-TEC
|
TME | 3-1969593-6 | 1495 |
|
Buy Now |
Part Details for 3-1969593-6
3-1969593-6 CAD Models
3-1969593-6 Part Data Attributes
|
3-1969593-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1969593-6
TE Connectivity
(3-1969593-6) HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |