Part Details for 3-1969570-6 by TE Connectivity
Overview of 3-1969570-6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1969570-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5949
|
Newark | Assy, hdr, vert, gwt, bossed, dual Row, Ep2.5 |Amp Te Connectivity 3-1969570-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1000 | Buy Now |
DISTI #
99X1071
|
Newark | Assy, hdr, vert, gwt, bossed, dual Row, Ep2.5 |Te Connectivity 3-1969570-6 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 | Buy Now |
DISTI #
2266-3-1969570-6-ND
|
DigiKey | CONN HEADER VERT 36POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
555 In Stock |
|
$1.5800 / $2.0100 | Buy Now |
DISTI #
A121915-ND
|
DigiKey | CONN HEADER VERT 36POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6 In Stock |
|
$1.0000 | Buy Now |
DISTI #
3-1969570-6
|
Avnet Americas | ASSY,HDR,VERT,GWT,BOSSED,DUAL ROW, EP2.5 - Bulk (Alt: 3-1969570-6) RoHS: Compliant Min Qty: 4800 Package Multiple: 600 Container: Bulk | 0 |
|
$0.8994 | Buy Now |
DISTI #
571-3-1969570-6
|
Mouser Electronics | Headers & Wire Housings ASSY,HDR,VERT,GWT BOSS,DUAL ROW, EP2.5 RoHS: Compliant | 4797 |
|
$1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 600 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.8840 | Buy Now |
DISTI #
AMP3-1969570-6
|
Heilind Electronics | ASSY,HDR,VERT,GWT,BOSSED,DUAL | Americas - 0 in Stock |
|
$1.1045 / $1.1210 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW, GLOW WIRE RoHS: Compliant |
555 Partner Stock |
|
$1.0000 / $1.1000 | Buy Now |
DISTI #
319695706-TEC
|
TME | 3-1969570-6 Min Qty: 75 | 555 |
|
$1.3727 / $1.8085 | Buy Now |
Part Details for 3-1969570-6
3-1969570-6 CAD Models
3-1969570-6 Part Data Attributes
|
3-1969570-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1969570-6
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |