Part Details for 3-1956027-5 by TE Connectivity
Overview of 3-1956027-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1956027-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-3-1956027-5-ND
|
DigiKey | V23092-T2060-A201 Min Qty: 1000 Lead time: 80 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4019 | Buy Now |
DISTI #
3-1956027-5
|
Avnet Americas | General Purpose Relay SPDT-CO 250VAC 60VDC Plug-In Socket Mount Box/Tube - Rail/Tube (Alt: 3-1956027-5) Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
$7.5020 / $8.4700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$7.5700 | Buy Now |
DISTI #
AMP3-1956027-5
|
Heilind Electronics | V23092-T2060-A201 | Americas - 0 in Stock |
|
$8.4857 / $8.9507 | Buy Now |
|
Onlinecomponents.com | V23092-T2060-A201 RoHS: Compliant | 0 |
|
$7.7500 / $21.7800 | Buy Now |
DISTI #
AMP3-1956027-5
|
Interstate Connecting Components | V23092-T2060-A201 | 0 |
|
$8.4857 / $8.9507 | Buy Now |
DISTI #
000000000006328607
|
Sager | TE Connectivity V23092-T2060-A201 Min Qty: 20 | 0 |
|
$10.0800 | Buy Now |
|
Master Electronics | V23092-T2060-A201 RoHS: Compliant | 0 |
|
$7.7500 / $21.7800 | Buy Now |
Part Details for 3-1956027-5
3-1956027-5 CAD Models
3-1956027-5 Part Data Attributes
|
3-1956027-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1956027-5
TE Connectivity
Power/Signal Relay, 60VDC (Coil), 170mW (Coil), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 170 mW | |
Coil Resistance | 22550 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |