-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1939261-4) DYNAMIC 1200D HDR ASSY V 8P X YLW GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S114415902447
|
Chip1Stop | Unclassified | 1474 |
|
$0.9550 / $0.9910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1939261-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1939261-4
TE Connectivity
(3-1939261-4) DYNAMIC 1200D HDR ASSY V 8P X YLW GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.444 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 3-1939261-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1939261-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1939261-4 | (4-1939261-4) DYNAMIC 1200D HDR ASSY V 8P Y YLW GOLD | TE Connectivity | 3-1939261-4 vs 4-1939261-4 |
1-1939261-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-1939261-4 vs 1-1939261-4 |
826470-4 | 2X4P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 3-1939261-4 vs 826470-4 |
2-1939818-4 | (2-1939818-4) DYNAMIC 1200D HDR ASSY H 8P Y NTRL GOLD | TE Connectivity | 3-1939261-4 vs 2-1939818-4 |
1-1318125-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-1939261-4 vs 1-1318125-1 |
826662-4 | 4P AMPMODU II STIFT LEI | TE Connectivity | 3-1939261-4 vs 826662-4 |
2-1939261-4 | (2-1939261-4) DYNAMIC 1200D HDR ASSY V 8P Y NTRL GOLD | TE Connectivity | 3-1939261-4 vs 2-1939261-4 |
1-1376009-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-1939261-4 vs 1-1376009-1 |
4-1939818-4 | (4-1939818-4) DYNAMIC 1200D HDR ASSY H 8P Y YLW GOLD | TE Connectivity | 3-1939261-4 vs 4-1939818-4 |