-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 27 Contact(s), 5 Row(s), Male, Right Angle, Press Fit and Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1038
|
Newark | Assyminipakhdl15A12Praplugbdlk |Te Connectivity 3-1926730-0 RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $13.8900 | Buy Now |
DISTI #
A117583-ND
|
DigiKey | CONN PLUG 27POS EDGE MNT Min Qty: 224 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0986 | Buy Now |
DISTI #
3-1926730-0
|
Avnet Americas | Conn Power HDR 12Power/15Signal POS 2.75mm/2mm Press Fit RA Thru-Hole 87 Terminal 1 Port Tube - Bulk (Alt: 3-1926730-0) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$10.1518 / $11.7961 | Buy Now |
DISTI #
571-3-1926730-0
|
Mouser Electronics | Power to the Board AssyMINIPAKHDL15a12pRAplugBdlk RoHS: Compliant | 0 |
|
$12.2300 / $12.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$10.2100 | Buy Now |
DISTI #
AMP3-1926730-0
|
Heilind Electronics | AssyMINIPAKHDL15a12pRA plugBdlk | Americas - 0 in Stock |
|
$12.7599 / $12.9503 | Buy Now |
|
Onlinecomponents.com | AssyMINIPAKHDL15a12pRAplugBdlk RoHS: Compliant | 0 |
|
$10.7700 / $22.5600 | Buy Now |
DISTI #
AMP3-1926730-0
|
Interstate Connecting Components | AssyMINIPAKHDL15a12pRA plugBdlk | 0 |
|
$12.7599 / $12.9503 | Buy Now |
DISTI #
000000000003843934
|
Sager | Power to the Board AssyMINIPAKHDL15a12pRAplugBdlk Min Qty: 32 | 0 |
|
$14.4600 | Buy Now |
DISTI #
3-1926730-0
|
Avnet Abacus | (Alt: 3-1926730-0) RoHS: Compliant Min Qty: 1568 Package Multiple: 224 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1926730-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1926730-0
TE Connectivity
Board Connector, 27 Contact(s), 5 Row(s), Male, Right Angle, Press Fit and Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.043 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.094 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S15P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 17 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.75 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |