Part Details for 3-1907377-0 by TE Connectivity
Overview of 3-1907377-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1907377-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1907377-0
|
Avnet Americas | PT FO 2.0MM OFNR XG,LC SEC RED - Bulk (Alt: 3-1907377-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 3-1907377-0
3-1907377-0 CAD Models
3-1907377-0 Part Data Attributes
|
3-1907377-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1907377-0
TE Connectivity
CONNECTOR,FIBER OPTIC, CABLE MOUNT,2 CONTACTS,PIN,LATCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insulator Color | RED | |
Mode | MULTI | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Number Of Connectors | TWO | |
Total Number of Contacts | 2 |