3-1879531-8
TE Connectivity
Description: Fixed Resistor, Thick Film, 0.5W, 1800000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Overview of 3-1879531-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 3-1879531-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 3-1879531-8
Avnet Americas Res Thick Film 2010 1.8M Ohm 5% 1/2W ?200ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 3-1879531-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0831
$0.0831 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 20,000 $0.0784
$0.0784 Buy Now
DISTI # AMP3-1879531-8
Heilind Electronics CRGV2010 5% 1M8 3000V Americas - 0 in Stock
  • 20,000 $0.0936
  • 80,000 $0.0922
$0.0922 / $0.0936 Buy Now
Onlinecomponents.com CRGV2010 5% 1M8 3000V RoHS: Compliant 0
  • 5,000 $0.1631
  • 10,000 $0.1004
  • 15,000 $0.0794
  • 20,000 $0.0779
$0.0779 / $0.1631 Buy Now
DISTI # AMP3-1879531-8
Interstate Connecting Components CRGV2010 5% 1M8 3000V 0
  • 20,000 $0.0936
  • 80,000 $0.0922
$0.0922 / $0.0936 Buy Now
DISTI # 3-1879531-8
Avnet Abacus Res Thick Film 2010 1.8M Ohm 5% 1/2W �200ppm/�C Molded SMD SMD T/R (Alt: 3-1879531-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CRGV2010 5% 1M8 3000V RoHS: Compliant 0
  • 5,000 $0.1631
  • 10,000 $0.1004
  • 15,000 $0.0794
  • 20,000 $0.0779
$0.0779 / $0.1631 Buy Now

CAD Models for 3-1879531-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1879531-8 by TE Connectivity

3-1879531-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
5mm x 2.5mm x .55mm
Rated Power Dissipation (P)
0.5 W
Resistance
1800000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
2000 V
Want to compare parts?
  1. 3-1879531-8
    TE Connectivity
    Fixed Resistor, Thick Film, 0.5W, 1800000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1879531-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1879531-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-1879531-8 would you like to use for your alert(s)?
  • Please alert me when 3-1879531-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1879531-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1879531-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1879531-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1879531-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1879531-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: