-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.2 OHM 1% 1/10W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879460-2
|
Avnet Americas | SMD Current Sense Resistor, 200 Milliohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: 3-1879460-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.0524 / $0.0592 | Buy Now |
DISTI #
571-3-1879460-2
|
Mouser Electronics | Current Sense Resistors - SMD RL73N 1J R20 1% 1K RL RoHS: Compliant | 0 |
|
$0.0520 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0529 | Buy Now |
DISTI #
AMP3-1879460-2
|
Heilind Electronics | RL73N 1J R20 1% 1K RL | Americas - 0 in Stock |
|
$0.0607 / $0.0798 | Buy Now |
|
Onlinecomponents.com | RL73N 1J R20 1% 1K RL RoHS: Compliant | 0 |
|
$0.0457 / $0.0867 | Buy Now |
DISTI #
AMP3-1879460-2
|
Interstate Connecting Components | RL73N 1J R20 1% 1K RL | 0 |
|
$0.0607 / $0.0798 | Buy Now |
|
Master Electronics | RL73N 1J R20 1% 1K RL RoHS: Compliant | 0 |
|
$0.0457 / $0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1879460-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879460-2
TE Connectivity
RES SMD 0.2 OHM 1% 1/10W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |