Part Details for 3-1879388-6 by TE Connectivity
Overview of 3-1879388-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1879388-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3306
|
Newark | Power Inductors-Smd Mgds5-00005, S- |Amp Te Connectivity 3-1879388-6 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$1.8100 / $2.0100 | Buy Now |
DISTI #
3-1879388-6
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 20%, 2.4 A, Unshielded, 4 A, 18.54mm x 15.25mm x 7.62mm - Tape and Reel (Alt: 3-1879388-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 250 Container: Reel | 0 |
|
$1.1522 / $1.2405 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
AMP3-1879388-6
|
Heilind Electronics | MGDS5-00005, S-L47ISAT4IRMS2.4 | Americas - 0 in Stock |
|
$1.5689 | Buy Now |
|
Onlinecomponents.com | MGDS5-00005, S-L47Isat4Irms2.4<br/><br/>Inductor RoHS: Compliant |
2000 Partner Stock |
|
$1.3800 / $4.2300 | Buy Now |
DISTI #
16328685
|
Verical | MGDS5-00005, S-L47Isat4Irms2.4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 2000 |
|
$1.4400 / $1.5000 | Buy Now |
|
Bristol Electronics | 825 |
|
RFQ | ||
DISTI #
318793886-TEC
|
TME | Inductor: wire | 2000 |
|
Buy Now | |
DISTI #
AMP3-1879388-6
|
Interstate Connecting Components | MGDS5-00005, S-L47ISAT4IRMS2.4 | 0 |
|
$1.5689 | Buy Now |
DISTI #
000000000003000308
|
Sager | Power Inductors - SMD MGDS5-00005, S-L47Isat4Irms2.4 Min Qty: 250 | 0 |
|
$1.7800 | Buy Now |