Part Details for 3-1879388-0 by TE Connectivity
Overview of 3-1879388-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1879388-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879388-0
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, 2.8 A, Shielded, 2.8 A, 12.95mm x 10.11mm x 5.1mm - Tape and Reel (Alt: 3-1879388-0) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 700 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9980 | Buy Now |
DISTI #
AMP3-1879388-0
|
Heilind Electronics | MGDS4-00005, S-L4.7ISAT2.8IRMS | Americas - 0 in Stock |
|
$1.1733 | Buy Now |
|
Onlinecomponents.com | MGDS4-00005, S-L4.7Isat2.8Irms2.7<br/><br/>Inductor RoHS: Compliant |
6300 In Stock |
|
$1.0200 / $3.0100 | Buy Now |
DISTI #
AMP3-1879388-0
|
Interstate Connecting Components | MGDS4-00005, S-L4.7ISAT2.8IRMS | 0 |
|
$1.1733 | Buy Now |
DISTI #
000000000003000302
|
Sager | Power Inductors - SMD MGDS4-00005, S-L4.7Isat2.8Irms2.7 Min Qty: 700 | 0 |
|
$1.3300 | Buy Now |
DISTI #
3-1879388-0
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, Shielded, 12.95mm x 10.11mm x 5.1mm (Alt: 3-1879388-0) RoHS: Compliant Min Qty: 10500 Package Multiple: 700 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MGDS4-00005, S-L4.7Isat2.8Irms2.7<br/><br/>Inductor RoHS: Compliant |
6300 In Stock |
|
$1.0200 / $3.0100 | Buy Now |