Part Details for 3-1879387-3 by TE Connectivity
Overview of 3-1879387-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1879387-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3305
|
Newark | Mgdq5-00005,s-L10Imax4 |Amp Te Connectivity 3-1879387-3 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
3937-3-1879387-3TR-ND
|
DigiKey | MGDQ5-00005 S-L10IMAX4 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$2.0626 / $2.4600 | Buy Now |
DISTI #
3-1879387-3
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 4 A, 12.8mm x 12.8mm x 6mm - Tape and Reel (Alt: 3-1879387-3) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 650 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 650 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
AMP3-1879387-3
|
Heilind Electronics | MGDQ5-00005,S-L10IMAX4 | Americas - 0 in Stock |
|
$1.2920 / $1.3113 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 4A RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
AMP3-1879387-3
|
Interstate Connecting Components | MGDQ5-00005,S-L10IMAX4 | 0 |
|
$1.2920 / $1.3113 | Buy Now |
DISTI #
3-1879387-3
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 4 A, Shielded, 4 A, 12.8mm x 12.8mm x 6mm (Alt: 3-1879387-3) RoHS: Compliant Min Qty: 2600 Package Multiple: 650 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401161946
|
Chip1Stop | Inductor Power Wirewound 10uH 4A RoHS: Compliant | 535 |
|
$0.2187 / $0.2740 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 10uH 4A RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |