-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 3ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8128
|
Newark | Wirewound Resistors - Smd Smw5 3R0 5% |Amp Te Connectivity 3-1879233-6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 | Buy Now |
DISTI #
3-1879233-6
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ? 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 3-1879233-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 4 Days Container: Reel | 0 |
|
$0.3292 / $0.3607 | Buy Now |
|
Future Electronics | SM Series 3 Ohm ±5 % 5 W ±200 ppm/°C Surface Mount Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.9000 | Buy Now |
DISTI #
AMP3-1879233-6
|
Heilind Electronics | SMW5 3R0 5% | Americas - 0 in Stock |
|
$0.4387 / $0.4773 | Buy Now |
|
Onlinecomponents.com | SMW5 3R0 5% RoHS: Compliant |
500 In Stock |
|
$0.3565 / $0.4673 | Buy Now |
DISTI #
AMP3-1879233-6
|
Interstate Connecting Components | SMW5 3R0 5% | 0 |
|
$0.4387 / $0.4773 | Buy Now |
DISTI #
000000000002657082
|
Sager | Wirewound Resistors - SMD SMW5 3R0 5% Min Qty: 1000 | 0 |
|
$0.4308 / $0.4562 | Buy Now |
DISTI #
3-1879233-6
|
Avnet Abacus | SMD Chip Resistor, 3 Ohm, � 5%, 5 W, 5328, Wirewound, Power (Alt: 3-1879233-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMW5 3R0 5% RoHS: Compliant |
500 In Stock |
|
$0.3565 / $0.4673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1879233-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879233-6
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 3ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 13.5mm x 7.3mm x 6.8mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |