-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6773
|
Newark | Fixed Resistor, Thin Film, 0.063W, 150000Ohm, 25V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0402 |Amp Te Connectivity 3-1879216-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 97000 |
|
$0.1620 | Buy Now |
DISTI #
5831-3-1879216-2-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.063 Min Qty: 2000 Container: Retail Package MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.0960 / $0.1080 | Buy Now |
DISTI #
3-1879216-2
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: 3-1879216-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CPF Series 0402 150 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.1130 / $0.1250 | Buy Now |
|
Future Electronics | CPF Series 0402 150 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 572Cut Tape/Mini-Reel |
|
$0.2350 / $0.4550 | Buy Now |
DISTI #
AMP3-1879216-2
|
Heilind Electronics | CPF0402 150K 0.1% 25PPM 1 | Americas - 0 in Stock |
|
$0.1249 / $0.1667 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
104000 In Stock |
|
$0.1057 / $0.1209 | Buy Now |
DISTI #
66420200
|
Verical | Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 77000 |
|
$0.0980 / $0.1170 | Buy Now |
DISTI #
77315587
|
Verical | Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 27000 |
|
$0.1225 | Buy Now |
DISTI #
76059928
|
Verical | Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 20000 |
|
$0.0980 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1879216-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879216-2
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |