There are no models available for this part yet.
Overview of 3-1879132-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for 3-1879132-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ2511
|
Newark | Thin Film Resistors-Smd Rn 0402 1%8K7 0.1% 10Ppm |Amp Te Connectivity 3-1879132-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 | Buy Now | |
DISTI #
3-1879132-1
|
Avnet Americas | RN 0402 18K7 0.1% 10PPM 1K RL - Tape and Reel (Alt: 3-1879132-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3512 / $0.3965 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3540 | Buy Now | ||
DISTI #
AMP3-1879132-1
|
Heilind Electronics | RN 0402 18K7 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.4004 / $0.4356 | Buy Now | |
Onlinecomponents.com | RN 0402 18K7 0.1% 10PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.3195 / $0.4382 | Buy Now | ||
DISTI #
47186606
|
Verical | Res Thin Film 0402 18.7K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4100 | Buy Now | |
DISTI #
318791321-TEC
|
TME | 3-1879132-1 Min Qty: 1000 | 1000 |
|
$0.4145 / $0.4610 | Buy Now | |
DISTI #
AMP3-1879132-1
|
Interstate Connecting Components | RN 0402 18K7 0.1% 10PPM 1K RL | 0 |
|
$0.4004 / $0.4356 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |||
DISTI #
C1S114403969670
|
Chip1Stop | Varistors RoHS: Compliant | 1000 |
|
$0.5080 | Buy Now |
CAD Models for 3-1879132-1 by TE Connectivity
Part Data Attributes for 3-1879132-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Number of Terminals
|
2
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Tolerance
|
0.1%
|