Part Details for 3-1879126-0 by TE Connectivity
Overview of 3-1879126-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for 3-1879126-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879126-0
|
Avnet Americas | RN 0402 140R 0.1% 10PPM 5K RL - Tape and Reel (Alt: 3-1879126-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2240 | Buy Now |
DISTI #
AMP3-1879126-0
|
Heilind Electronics | RN 0402 140R 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.2632 / $0.2711 | Buy Now |
|
Onlinecomponents.com | RN 0402 140R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2231 / $0.2520 | Buy Now |
DISTI #
AMP3-1879126-0
|
Interstate Connecting Components | RN 0402 140R 0.1% 10PPM 5K RL | 0 |
|
$0.2632 / $0.2711 | Buy Now |
|
Master Electronics | RN 0402 140R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2231 / $0.2520 | Buy Now |
Part Details for 3-1879126-0
3-1879126-0 CAD Models
3-1879126-0 Part Data Attributes
|
3-1879126-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879126-0
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 140ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |