-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 15W, 5%, 30ppm, 470ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879074-5
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1879074-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.4337 / $1.7253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.5200 | Buy Now |
DISTI #
AMP3-1879074-5
|
Heilind Electronics | THS15 470R 5% | Americas - 0 in Stock |
|
$1.6516 / $1.9286 | Buy Now |
|
Onlinecomponents.com | THS15 470R 5% RoHS: Compliant |
20 In Stock |
|
$1.4200 / $2.0100 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 15W, 470OHM, 265V, 5% +/-TOL, 30PPM/CEL, CHASSIS MOUNT | 98 |
|
$1.7100 / $3.4200 | Buy Now |
DISTI #
AMP3-1879074-5
|
Interstate Connecting Components | THS15 470R 5% | 0 |
|
$1.6516 / $1.9286 | Buy Now |
DISTI #
3-1879074-5
|
Avnet Abacus | Resistor, 470 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 3-1879074-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS15 470R 5% RoHS: Compliant |
20 In Stock |
|
$1.4200 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1879074-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879074-5
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 30ppm, 470ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |