-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1825910-7-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-1825910-7
|
Avnet Americas | FSM18JAAH=6MM TACT SWITCH, HIG - Bulk (Alt: 3-1825910-7) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1825910-7
|
Avnet Americas | FSM18JAAH=6MM TACT SWITCH, HIG - Bulk (Alt: 3-1825910-7) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1825910-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825910-7
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.99 mm | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 6.08 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3-1825910-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1825910-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825910-7 vs 1-1825955-6 |
1-1825910-7 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3-1825910-7 vs 1-1825910-7 |
FSM8JLH | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3-1825910-7 vs FSM8JLH |
2-1825910-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount | TE Connectivity | 3-1825910-7 vs 2-1825910-6 |
3-1825910-2 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | 3-1825910-7 vs 3-1825910-2 |
3-1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825910-7 vs 3-1825955-1 |
1825955-5 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825910-7 vs 1825955-5 |
1825910-5 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825910-7 vs 1825910-5 |
3FTL620 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | 3-1825910-7 vs 3FTL620 |
2-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825910-7 vs 2-1825955-7 |