-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DP3T, On-on-on, 5A, 28VDC, Wire Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4674
|
Newark | Toggle Switch, Sp3T, 5A, 120V Rohs Compliant: Yes |Alcoswitch Te Connectivity 3-1825139-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1057 |
|
$7.1800 / $9.3300 | Buy Now |
DISTI #
450-1536-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
441 In Stock |
|
$5.4416 / $8.4800 | Buy Now |
DISTI #
5831-3-1825139-9-ND
|
DigiKey | Toggle Switch, DP3T, On-on-on, 5 Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-1825139-9
|
Avnet Americas | Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 3-1825139-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.6745 / $5.1048 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$4.7500 | Buy Now |
DISTI #
AMP3-1825139-9
|
Heilind Electronics | A211SYZQ04 | Americas - 0 in Stock |
|
$5.2857 / $5.6633 | Buy Now |
|
Onlinecomponents.com | A211SYZQ04 RoHS: Compliant |
990 In Stock |
|
$5.2400 / $7.8500 | Buy Now |
DISTI #
3-1825139-9
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.1400 / $5.2100 | Buy Now |
DISTI #
3-1825139-9
|
TME | Switch: toggle, Pos: 3, DP3T, ON-ON-ON, 2A/250VAC, 5A/28VDC, UL94V-0 Min Qty: 1 | 2 |
|
$6.6800 / $7.3300 | Buy Now |
DISTI #
AMP3-1825139-9
|
Interstate Connecting Components | A211SYZQ04 | 0 |
|
$5.2857 / $5.6633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1825139-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825139-9
TE Connectivity
Toggle Switch, DP3T, On-on-on, 5A, 28VDC, Wire Terminal, Toggle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Description | Body Features: Bushing Style Threaded | Bushing Thread Size 1/4-40 | Actuator Finish Nickel | Product Orientation Vertical | Configuration Features: Configuration (Pole-Throw) Double Pole - Three Throw | Operating Function On On On | Contact Features: Contact Current Rating 5 AMP | Contact Base Material Copper | Switch Contact Plating Material Silver | Dimensions: Bushing Length .35 INCH | Toggle Length .41 INCH | Toggle Length 10.4 MM | Electrical Characteristics: Insulation Resistance 1000 MEGO | Contact | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:06:34 | |
Total Weight | 6018.8 | |
Category CO2 Kg | 5.5 | |
CO2 | 33103.4 | |
Compliance Temperature Grade | Commercial Extended: -30C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0 | |
EFUP | 25 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Actuator Color | BLACK | |
Actuator Finish | NICKEL | |
Actuator Length | 0.41 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 10.414 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DP3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.156 inch | |
Termination Type | WIRE |