Part Details for 3-1825136-1 by TE Connectivity
Overview of 3-1825136-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1825136-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3249
|
Newark | Toggle Switches |Amp Te Connectivity 3-1825136-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $11.2400 | Buy Now |
DISTI #
5831-3-1825136-1-ND
|
DigiKey | A101SCWZQ04 Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
282 In Stock |
|
$4.0600 / $5.1300 | Buy Now |
DISTI #
3-1825136-1-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0363 | Buy Now |
DISTI #
3-1825136-1
|
Avnet Americas | AMP3-1825136-1 - Bulk (Alt: 3-1825136-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5476 / $3.0519 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.2900 | Buy Now |
DISTI #
AMP3-1825136-1
|
Heilind Electronics | A101SCWZQ04 | Americas - 0 in Stock |
|
$3.6563 / $3.9174 | Buy Now |
|
Onlinecomponents.com | A101SCWZQ04 RoHS: Compliant | 0 |
|
$3.2600 / $6.8200 | Buy Now |
DISTI #
77306245
|
Verical | Switch Toggle ON None ON SPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 15 Package Multiple: 1 | Americas - 282 |
|
$4.4240 / $5.5860 | Buy Now |
DISTI #
3-1825136-1
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 5A/125VAC, 5A/28VDC, -30÷85°C Min Qty: 15 | 0 |
|
$7.9400 | RFQ |
DISTI #
AMP3-1825136-1
|
Interstate Connecting Components | A101SCWZQ04 | 0 |
|
$3.6563 / $3.9174 | Buy Now |
Part Details for 3-1825136-1
3-1825136-1 CAD Models
3-1825136-1 Part Data Attributes
|
3-1825136-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825136-1
TE Connectivity
(3-1825136-1) A101SCWZQ04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.37 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |