Part Details for 3-18023-1 by TE Connectivity
Overview of 3-18023-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 3-18023-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-3-18023-1-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 300 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3492 | Buy Now |
DISTI #
3-18023-1
|
Avnet Americas | - Bulk (Alt: 3-18023-1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-18023-1
|
Mouser Electronics | Screws & Fasteners SCREW,CAP,SOCKET HEAD | 0 |
|
$0.3120 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$0.3050 | Buy Now |
DISTI #
AMP3-18023-1
|
Heilind Electronics | SCREW,CAP,SOCKET HEAD | Americas - 0 in Stock |
|
$0.3731 / $0.4717 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3273 / $0.4808 | Buy Now |
DISTI #
AMP3-18023-1
|
Interstate Connecting Components | SCREW,CAP,SOCKET HEAD | 0 |
|
$0.3731 / $0.4717 | Buy Now |
DISTI #
000000000005735431
|
Sager | Screws & Fasteners SCREW,CAP,SOCKET HEAD Min Qty: 300 | 0 |
|
$0.3472 / $0.4167 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3273 / $0.4808 | Buy Now |