-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2mm CT MT REC ASSY 15P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0531
|
Newark | 2Mm Ct Mt Rec Assy 15P Gray Rohs Compliant: Yes |Amp Te Connectivity 3-179694-5 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
3-179694-5-ND
|
DigiKey | CONN RCPT 15POS IDC 24AWG TIN Min Qty: 8000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5050 | Buy Now |
DISTI #
3-179694-5
|
Avnet Americas | Conn IDC Connector RCP 15 POS 2mm IDT RA Cable Mount Bag - Bulk (Alt: 3-179694-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4763 | Buy Now |
DISTI #
571-3-179694-5
|
Mouser Electronics | Headers & Wire Housings 2MM CT MT REC ASSY 15P GRAY RoHS: Compliant | 0 |
|
$0.5050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.4670 | Buy Now |
DISTI #
AMP3-179694-5
|
Heilind Electronics | 2MM CT MT REC ASSY 15P GRAY | Americas - 0 in Stock |
|
$0.5240 / $0.5923 | Buy Now |
|
Onlinecomponents.com | 2MM CT MT REC ASSY 15P GRAY RoHS: Compliant | 0 |
|
$0.4926 / $1.3493 | Buy Now |
DISTI #
AMP3-179694-5
|
Interstate Connecting Components | 2MM CT MT REC ASSY 15P GRAY | 0 |
|
$0.5240 / $0.5923 | Buy Now |
DISTI #
000000000000843650
|
Sager | Headers & Wire Housings 2MM CT MT REC ASSY 15P GRAY Min Qty: 1000 | 0 |
|
$0.6614 | Buy Now |
DISTI #
3-179694-5
|
Avnet Abacus | (Alt: 3-179694-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-179694-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-179694-5
TE Connectivity
2mm CT MT REC ASSY 15P GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.201 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.037 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |