-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER DBL LOCK PLUG HSG 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-177899-1-ND
|
DigiKey | CONN PLUG HSG 3POS 3.96MM Min Qty: 7200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1772 | Buy Now |
DISTI #
3-177899-1
|
Avnet Americas | POWER DBL LOCK PLUG HSG 3P - Bag (Alt: 3-177899-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 15 Weeks, 5 Days Container: Bag | 0 |
|
$0.0713 / $0.1476 | Buy Now |
DISTI #
571-3-177899-1
|
Mouser Electronics | Heavy Duty Power Connectors POWER DBL LOCK PLUG HSG 3P RoHS: Compliant | 3030 |
|
$0.1600 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 3600 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1459 | Buy Now |
DISTI #
AMP3-177899-1
|
Heilind Electronics | POWER DBL LOCK PLUG HSG | Americas - 0 in Stock |
|
$0.1057 / $0.1879 | Buy Now |
|
Onlinecomponents.com | POWER DBL LOCK PLUG HSG 3P RoHS: Compliant | 0 |
|
$0.1701 / $0.2480 | Buy Now |
DISTI #
AMP3-177899-1
|
Interstate Connecting Components | POWER DBL LOCK PLUG HSG | 0 |
|
$0.1057 / $0.1879 | Buy Now |
DISTI #
3-177899-1
|
Avnet Abacus | (Alt: 3-177899-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POWER DBL LOCK PLUG HSG 3P RoHS: Compliant | 0 |
|
$0.1701 / $0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-177899-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-177899-1
TE Connectivity
POWER DBL LOCK PLUG HSG 3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |