Part Details for 3-174820-4 by TE Connectivity
Overview of 3-174820-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3-174820-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1073
|
Newark | Board To Board & Mezzanine Connectors 1.25Fp |Amp Te Connectivity 3-174820-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.3710 | Buy Now |
DISTI #
18R0327
|
Newark | 1.25Fp, p04,sl, b,n, bg,5.00,5.80 |Amp Te Connectivity 3-174820-4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now |
DISTI #
2266-3-174820-4-ND
|
DigiKey | CONN HEADER SMD 4POS 1.25MM Min Qty: 200 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
3-174820-4-ND
|
DigiKey | CONN HEADER SMD 4POS 1.25MM Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2899 | Buy Now |
DISTI #
3-174820-4
|
Avnet Americas | Conn Fine Pitch Connector HDR 4 POS 1.25mm Solder ST SMD Loose Piece - Tape and Reel (Alt: 3-174820-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 200 Container: Reel | 0 |
|
$0.3073 | Buy Now |
DISTI #
571-3-174820-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP,P04,SL,B N,BG,5.00,5.80 RoHS: Compliant | 0 |
|
$0.2890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$0.2730 | Buy Now |
DISTI #
AMP3-174820-4
|
Heilind Electronics | 1.25FP,P04,SL,B,N,BG,5.00,5.80 | Americas - 0 in Stock |
|
$0.3411 / $0.3462 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector HDR 4 POS 1.25mm Solder ST SMD Loose RoHS: Compliant |
6000 Partner Stock |
|
$0.3619 / $0.4204 | Buy Now |
DISTI #
19669132
|
Verical | Conn Fine Pitch Connector HDR 4 POS 1.25mm Solder ST SMD Loose RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 6000 |
|
$0.3100 / $0.3300 | Buy Now |
Part Details for 3-174820-4
3-174820-4 CAD Models
3-174820-4 Part Data Attributes
|
3-174820-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-174820-4
TE Connectivity
4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOOSE PIECE | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.11 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.254 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |