-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBINATION LINE CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3201
|
Newark | Gic 7.92 2Pos Plug Blue Keying D Rohs Compliant: Yes |Amp Te Connectivity 3-1747050-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2731 |
|
$0.5770 / $0.9140 | Buy Now |
DISTI #
2266-3-1747050-3-ND
|
DigiKey | GIC 7.92 2POS PLUG BLUE KEYING D Min Qty: 125 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2731 In Stock |
|
$0.5100 / $0.5700 | Buy Now |
DISTI #
AMP3-1747050-3
|
Heilind Electronics | GIC 7.92 2POS PLUG BLUE KEYING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GIC 7.92 2POS PLUG BLUE KEYING D RoHS: Compliant |
2731 Partner Stock |
|
$0.4774 / $0.5712 | Buy Now |
DISTI #
317470503-TEC
|
TME | 3-1747050-3 Min Qty: 59 | 2731 |
|
$0.6162 / $0.7181 | Buy Now |
DISTI #
AMP3-1747050-3
|
Interstate Connecting Components | GIC 7.92 2POS PLUG BLUE KEYING | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3550 |
|
RFQ | |
DISTI #
C1S757105512854
|
Chip1Stop | Conn Housing PL 2 POS 7.92mm Crimp ST Cable Mount RoHS: Compliant | 2731 |
|
$0.5320 / $0.5990 | Buy Now |
|
Master Electronics | GIC 7.92 2POS PLUG BLUE KEYING D RoHS: Compliant |
2731 Partner Stock |
|
$0.4774 / $0.5712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1747050-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1747050-3
TE Connectivity
COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |