Part Details for 3-174682-7 by TE Connectivity
Overview of 3-174682-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-174682-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 68 Contacts, Socket, 0.05 Pitch, PC Tail Terminal | 142 |
|
$5.8830 / $9.5400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 136 |
|
RFQ | |
DISTI #
3-174682-7
|
Avnet Abacus | Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port (Alt: 3-174682-7) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 | Abacus - 0 |
|
Buy Now |
Part Details for 3-174682-7
3-174682-7 CAD Models
3-174682-7 Part Data Attributes:
|
3-174682-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-174682-7
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,68 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.287 inch | |
Body Depth | 0.48 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |