Part Details for 3-174637-4 by TE Connectivity
Overview of 3-174637-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3-174637-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0319
|
Newark | 1.25Fp, r04,sl, b,n, bg |Amp Te Connectivity 3-174637-4 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 | Buy Now |
DISTI #
3-174637-4-ND
|
DigiKey | CONN RCPT 4POS 0.049 TIN SMD Min Qty: 20000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3498 | Buy Now |
DISTI #
571-3-174637-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP R04 SL B N BG RoHS: Compliant | 0 |
|
$0.3910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Tray | 0Tray |
|
$0.3300 | Buy Now |
DISTI #
AMP3-174637-4
|
Heilind Electronics | 1.25FP,R04,SL,B,N,BG | Americas - 0 in Stock |
|
$0.4116 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3584 / $1.0076 | Buy Now |
DISTI #
AMP3-174637-4
|
Interstate Connecting Components | 1.25FP,R04,SL,B,N,BG | 0 |
|
$0.4116 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3584 / $1.0076 | Buy Now |
Part Details for 3-174637-4
3-174637-4 CAD Models
3-174637-4 Part Data Attributes
|
3-174637-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-174637-4
TE Connectivity
4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOOSE PIECE | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.118 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.254 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |