Part Details for 3-173856-1 by TE Connectivity
Overview of 3-173856-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-173856-1
3-173856-1 CAD Models
3-173856-1 Part Data Attributes
|
3-173856-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-173856-1
TE Connectivity
8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MULTI-LOCK | |
Body Breadth | 0.622 inch | |
Body Length | 1.547 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |