-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R6364
|
Newark | 1.25 Wtb Hdr Dip, L=2.3, 10P |Te Connectivity 3-1734598-0 Min Qty: 25800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
3-1734598-0-ND
|
DigiKey | CONN HEADER VERT 10POS 1.25MM Min Qty: 25800 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0547 | Buy Now |
DISTI #
3-1734598-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.25mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 3-1734598-0) RoHS: Compliant Min Qty: 25800 Package Multiple: 8600 Container: Tube | 0 |
|
$1.1531 | Buy Now |
DISTI #
571-3-1734598-0
|
Mouser Electronics | Headers & Wire Housings 1.25 WTB HDR DIP L=2.3 10P RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25800 Package Multiple: 8600 Container: Tube | 0Tube |
|
$1.0300 | Buy Now |
DISTI #
AMP3-1734598-0
|
Heilind Electronics | 1.25 WTB HDR DIP, L=2.3, 10P | Americas - 0 in Stock |
|
$1.2798 | Buy Now |
|
Onlinecomponents.com | 1.25 WTB HDR DIP, L=2.3, 10P RoHS: Compliant | 0 |
|
$1.1000 / $3.2400 | Buy Now |
DISTI #
AMP3-1734598-0
|
Interstate Connecting Components | 1.25 WTB HDR DIP, L=2.3, 10P | 0 |
|
$1.2798 | Buy Now |
DISTI #
3-1734598-0
|
Avnet Abacus | (Alt: 3-1734598-0) RoHS: Compliant Min Qty: 8600 Package Multiple: 8600 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.25 WTB HDR DIP, L=2.3, 10P RoHS: Compliant | 0 |
|
$1.1000 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734598-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734598-0
TE Connectivity
DIP Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.126 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.561 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | .973 N |