-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD-JK,8P8C,SHD W/O LED, 50u"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1443
|
Newark | Mod-Jk,8P8C, shd W/O Led, 50U" Au |Amp Te Connectivity 3-1734577-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5800 | Buy Now |
DISTI #
A123153-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2602 In Stock |
|
$2.6734 / $4.1100 | Buy Now |
DISTI #
3-1734577-4
|
Avnet Americas | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3 - Bulk (Alt: 3-1734577-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2952 / $2.5914 | Buy Now |
DISTI #
571-3-1734577-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD-JK 8P8C SHD W/O LED 50u RoHS: Compliant | 1923 |
|
$2.5900 / $4.1100 | Buy Now |
DISTI #
73775643
|
RS | MOD-JK,8P8C, SHD W/O LED, 50uInch, RJ45 Connectors | TE Connectivity 3-1734577-4 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ |
|
Future Electronics | 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 Jack Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.5900 | Buy Now |
DISTI #
AMP3-1734577-4
|
Heilind Electronics | MOD-JK8P8CSHD W/O LED 50u | Americas - 0 in Stock |
|
$2.7221 / $2.7627 | Buy Now |
|
Onlinecomponents.com | MOD-JK,8P8C,SHD W/O LED, 50u" RoHS: Compliant |
2018 In Stock |
|
$2.5000 / $3.7600 | Buy Now |
DISTI #
60232577
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2142 | Americas - 2010 |
|
$3.1689 / $4.9934 | Buy Now |
DISTI #
3-1734577-4
|
TTI | Modular Connectors / Ethernet Connectors MOD-JK 8P8C SHD W/O LED 50u Min Qty: 2000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734577-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734577-4
TE Connectivity
MOD-JK,8P8C,SHD W/O LED, 50u"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.657 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.636 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 200000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |