-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD-JK,8P8C,SHD W/O LED, 6u" A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1062
|
Newark | Modular Conn/Ethernet Conn Mod-Jk 8P8C Shd W/O Rohs Compliant: Yes |Amp Te Connectivity 3-1734577-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$2.3600 / $2.9600 | Buy Now |
DISTI #
74AJ9534
|
Newark | Rj45 Connector, Jack, 1Port, Th Rohs Compliant: Yes |Amp Te Connectivity 3-1734577-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$1.9900 / $2.4600 | Buy Now |
DISTI #
A121587-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24412 In Stock |
|
$1.5949 / $2.0000 | Buy Now |
DISTI #
3-1734577-1
|
Avnet Americas | MOD-JK,8P8C,SHD W/O LED, 6U" AU - Bulk (Alt: 3-1734577-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 4000700 Factory Stock |
|
$1.5056 / $1.8118 | Buy Now |
DISTI #
571-3-1734577-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD-JK 8P8C SHD W/O LED 6U AU RoHS: Compliant | 2584 |
|
$1.7300 / $3.2100 | Buy Now |
DISTI #
V36:1790_11454986
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 | Americas - 260 |
|
$1.3980 / $1.6560 | Buy Now |
DISTI #
73775642
|
RS | MOD-JK,8P8C, SHD W/O LED, 6uInch A, RJ45 Connectors | TE Connectivity 3-1734577-1 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$1.5100 | Buy Now |
DISTI #
AMP3-1734577-1
|
Heilind Electronics | MOD-JK8P8CSHD W/O LED 6u A | Americas - 0 in Stock |
|
$1.8763 / $1.9044 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 3 Tray RoHS: Compliant |
2275 In Stock |
|
$1.6100 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734577-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734577-1
TE Connectivity
MOD-JK,8P8C,SHD W/O LED, 6u" A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.657 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.636 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 200000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |