-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0930
|
Newark | Wtb 1.25 Pth 30U" Gld 5 Pos |Te Connectivity 3-1734260-5 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
3-1734260-5-ND
|
DigiKey | CONN HEADER SMD 5POS 1.25MM Min Qty: 28000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4047 | Buy Now |
DISTI #
3-1734260-5
|
Avnet Americas | Conn High Performance Interconnect HDR 5 POS 1.25mm Solder ST SMD T/R - Bulk (Alt: 3-1734260-5) RoHS: Compliant Min Qty: 28000 Package Multiple: 7000 Container: Bulk | 0 |
|
$1.5357 | Buy Now |
DISTI #
571-3-1734260-5
|
Mouser Electronics | Headers & Wire Housings WTB 1.25 PTH 30U GLD 5 POS RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
AMP3-1734260-5
|
Heilind Electronics | WTB 1.25 PTH 30U GLD 5 POS | Americas - 0 in Stock |
|
$1.7045 | Buy Now |
|
Onlinecomponents.com | WTB 1.25 PTH 30U" GLD 5 POS RoHS: Compliant | 0 |
|
$1.4700 / $4.3100 | Buy Now |
DISTI #
AMP3-1734260-5
|
Interstate Connecting Components | WTB 1.25 PTH 30U GLD 5 POS | 0 |
|
$1.7045 | Buy Now |
DISTI #
3-1734260-5
|
Avnet Abacus | (Alt: 3-1734260-5) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WTB 1.25 PTH 30U" GLD 5 POS RoHS: Compliant | 0 |
|
$1.4700 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734260-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734260-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.167 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.454 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 3-1734260-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1734260-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1473562-5 | (4-1473562-5) RITS DX CONN.PLUG ASSY 5P GREEN | TE Connectivity | 3-1734260-5 vs 4-1473562-5 |
5-103944-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 3-1734260-5 vs 5-103944-4 |
2-353556-1 | 2.5 S.D.L HDR ASSY 5P STD TYPE | TE Connectivity | 3-1734260-5 vs 2-353556-1 |
103735-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 3-1734260-5 vs 103735-4 |
5-103953-4 | (5-103953-4) 4X5 MTE PIN SR RIBBED .100CL | TE Connectivity | 3-1734260-5 vs 5-103953-4 |
5-103955-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 3-1734260-5 vs 5-103955-4 |
5-103949-4 | (5-103949-4) 4X5 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 3-1734260-5 vs 5-103949-4 |
353352-1 | 2.5 SDL HDR ASSY 5P STD | TE Connectivity | 3-1734260-5 vs 353352-1 |
5-146462-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-1734260-5 vs 5-146462-5 |
5-103954-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 3-1734260-5 vs 5-103954-4 |