There are no models available for this part yet.
Overview of 3-1729419-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1729419-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-3-1729419-4-ND
|
DigiKey | ANVIL, COMBINATION (HDC APPL) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$777.6200 | Buy Now | |
DISTI #
3-1729419-4-ND
|
DigiKey | ANVIL, COMBINATION (HDC APPL) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$442.3800 | Buy Now | |
DISTI #
3-1729419-4
|
Avnet Americas | ANVIL, COMBINATION (HDC APPL) - Bulk (Alt: 3-1729419-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$344.5600 / $414.6400 | Buy Now | |
DISTI #
571-3-1729419-4
|
Mouser Electronics | Bench Top Tools ANVIL COMBINATION HDC APPL | 0 |
|
$408.7900 / $437.9700 | Order Now | |
DISTI #
AMP3-1729419-4
|
Heilind Electronics | ANVIL, COMBINATION (HDC APPL) | Americas - 0 in Stock |
|
$429.4118 / $449.2308 | Buy Now | |
Onlinecomponents.com | 0 |
|
$394.2000 / $417.2300 | Buy Now | |||
DISTI #
AMP3-1729419-4
|
Interstate Connecting Components | ANVIL, COMBINATION (HDC APPL) | 0 |
|
$429.4118 / $449.2308 | Buy Now | |
Master Electronics | 0 |
|
$394.2000 / $417.2300 | Buy Now |