-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 2.7ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1676966-5
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ± 5%, 2 W, 2616 [6740 Metric], Wirewound, Power - Tape and Reel (Alt: 3-1676966-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel | 0 |
|
$0.1688 / $0.1905 | Buy Now |
DISTI #
AMP3-1676966-5
|
Heilind Electronics | SMW2 2R7 5% SMD MOULDED POWER RESISTOR SERIES SM 2 | Americas - 0 in Stock |
|
$0.1924 / $0.2093 | Buy Now |
|
Onlinecomponents.com | SMW2 2R7 5% RoHS: Compliant | 0 |
|
$0.1547 / $0.2064 | Buy Now |
DISTI #
AMP3-1676966-5
|
Interstate Connecting Components | SMW2 2R7 5% SMD MOULDED POWER RESISTOR SERIES SM 2 | 0 |
|
$0.1924 / $0.2093 | Buy Now |
DISTI #
3-1676966-5
|
Avnet Abacus | SMD Chip Resistor, 2.7 Ohm, � 5%, 2 W, 2616 [6740 Metric], Wirewound, Power (Alt: 3-1676966-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMW2 2R7 5% RoHS: Compliant | 0 |
|
$0.1547 / $0.2064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1676966-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1676966-5
TE Connectivity
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 2.7ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 4mm x 6.7mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |