Part Details for 3-1674770-2 by TE Connectivity
Overview of 3-1674770-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1674770-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
3-1674770-2
|
Avnet Abacus | Conn PGA Socket SKT 478 POS 1.27mm Solder ST SMD T/R (Alt: 3-1674770-2) RoHS: Compliant Min Qty: 10240 Package Multiple: 10240 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1674770-2
3-1674770-2 CAD Models
3-1674770-2 Part Data Attributes
|
3-1674770-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1674770-2
TE Connectivity
PGA478, IC SOCKET, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET, UL 94V-0 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA478 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
Number of Contacts | 478 |
Alternate Parts for 3-1674770-2
This table gives cross-reference parts and alternative options found for 3-1674770-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1674770-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1612364-1 | PGA478, IC SOCKET | TE's AMP | 3-1674770-2 vs 1612364-1 |