There are no models available for this part yet.
Overview of 3-1633966-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1633966-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-3-1633966-2-ND
|
DigiKey | CRIMPER,INSULATION O Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
3-1633966-2-ND
|
DigiKey | CRIMPER,INSULATION O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
3-1633966-2
|
Avnet Americas | CRIMPER,INSULATION O - Bulk (Alt: 3-1633966-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-3-1633966-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPERINSULATION O | 0 |
|
$184.7900 / $204.5800 | Order Now | |
DISTI #
AMP3-1633966-2
|
Heilind Electronics | CRIMPER,INSULATION O | Americas - 2 in Stock |
|
$148.2462 / $181.8114 | Buy Now | |
Onlinecomponents.com | CRIMPER,INSULATION O | 6 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
3-1633966-2
|
TTI | Crimpers / Crimping Tools CRIMPERINSULATION O Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$145.7100 / $181.8100 | Buy Now | |
DISTI #
AMP3-1633966-2
|
Interstate Connecting Components | CRIMPER,INSULATION O | 0 |
|
$148.2462 / $181.8114 | Buy Now | |
Powell Electronics | CRIMPER,INSULATION O Min Qty: 1 | 4 |
|
$148.2500 / $203.0800 | Buy Now | ||
DISTI #
3-1633966-2
|
Avnet Abacus | (Alt: 3-1633966-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3-1633966-2 by TE Connectivity
Part Data Attributes for 3-1633966-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|
Wire Size-Max
|
|