Part Details for 3-1633664-7 by TE Connectivity
Overview of 3-1633664-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1633664-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-1633664-7-ND
|
DigiKey | CRIMPER, WIRE F .061 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
3-1633664-7-ND
|
DigiKey | CRIMPER, WIRE F .061 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
3-1633664-7
|
Avnet Americas | CRIMPER, WIRE F - Bulk (Alt: 3-1633664-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$126.5472 / $184.7986 | Buy Now |
DISTI #
571-3-1633664-7
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F .061 | 0 |
|
$192.5800 / $202.7100 | Order Now |
DISTI #
AMP3-1633664-7
|
Heilind Electronics | CRIMPER, WIRE F .061 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F .061 | 5 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP3-1633664-7
|
Interstate Connecting Components | CRIMPER, WIRE F .061 | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE F .061 Min Qty: 1 | 3 |
|
$148.2500 / $203.0800 | Buy Now |
DISTI #
000000000003784526
|
Sager | Crimpers / Crimping Tools CRIMPER WIRE F .061 Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
DISTI #
3-1633664-7
|
Avnet Abacus | CRIMPER, WIRE F (Alt: 3-1633664-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1633664-7
3-1633664-7 CAD Models
3-1633664-7 Part Data Attributes
|
3-1633664-7
TE Connectivity
Buy Now
|
Compare Parts:
3-1633664-7
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |