Part Details for 3-1633305-3 by TE Connectivity
Overview of 3-1633305-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3-1633305-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0117
|
Newark | Crimper, Wire Premium |Amp Te Connectivity 3-1633305-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-3-1633305-3-ND
|
DigiKey | CRIMPER, WIRE PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
3-1633305-3-ND
|
DigiKey | CRIMPER, WIRE PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
3-1633305-3
|
Avnet Americas | CRIMPER, WIRE PREMIUM - Bulk (Alt: 3-1633305-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-3-1633305-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE PREMIUM | 0 |
|
$187.7600 / $195.6900 | Order Now |
DISTI #
AMP3-1633305-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE PREMIUM | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP3-1633305-3
|
Interstate Connecting Components | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
DISTI #
3-1633305-3
|
Avnet Abacus | (Alt: 3-1633305-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, WIRE PREMIUM | 0 |
|
$133.6700 / $191.4000 | Buy Now |
Part Details for 3-1633305-3
3-1633305-3 CAD Models
3-1633305-3 Part Data Attributes
|
3-1633305-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1633305-3
TE Connectivity
(3-1633305-3) CRIMPER, WIRE PREMIUM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |