Part Details for 3-163007-0 by TE Connectivity
Overview of 3-163007-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-163007-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP3-163007-0
|
Heilind Electronics | FASTIN-ON HSG 8W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP3-163007-0
|
Interstate Connecting Components | FASTIN-ON HSG 8W | 0 |
|
Buy Now | |
DISTI #
3-163007-0
|
Avnet Abacus | Conn Housing Unsealed Receptacle 8 POS 9.1mm ST Cable Mount (Alt: 3-163007-0) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |